RS PRO Metal Guillotine with 150 mm Blade
- RS Stock No.:
- 144-549
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,477.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 15 unit(s) shipping from 04 March 2026
- Plus 53 unit(s) shipping from 30 June 2026
- Plus 15 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,477.44 |
*price indicative
- RS Stock No.:
- 144-549
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Length | 150 mm | |
| Shear Capacity | 11 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Length 150 mm | ||
Shear Capacity 11 mm | ||
- COO (Country of Origin):
- CN
RS PRO Metal Guillotines, 150mm Blade
RS PRO Metal Guillotines are designed for precision cutting of sheet metal, offering stability and accuracy. Ideal for both flat and round bar materials, these guillotines ensure clean cuts with ease.
Features and Benefits
Throatless design allows metal to pass through without getting stuck, enhancing efficiency
Standard material hold down ensures precision cutting, improving accuracy
Four holes on the base allow mounting to a workbench, providing stability
Standard material hold down ensures precision cutting, improving accuracy
Four holes on the base allow mounting to a workbench, providing stability
Applications
These metal guillotines are suitable for use in workshops, metal fabrication, and industrial settings where precise metal cutting is required.
Additional Information
Blade Length: 150 mm
Shear Capacity: 11 mm
Shear Capacity: 11 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

