Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, ±50ppm, DSC1124CL1-100.0000T

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
176-0752
Mfr. Part No.:
DSC1124CL1-100.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width

2.5mm

Height

0.85mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The DSC series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Low RMS Phase Jitter: <1 ps (typ.)
High Stability: ±10, ±25, ±50 ppm
Wide Temperature Range
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprint
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.