Alps Alpine 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-5870
Mfr. Part No.:
EM20B4010000
Manufacturer:
Alps
Find similar products by selecting one or more attributes.
Select all

Brand

Alps

Pulses Per Revolution

40

Shaft Style

Flat

Shaft Diameter

4 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

15.5mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

0.6 mm, 2.6 x 1.8 mm

COO (Country of Origin):
JP

20mm Metal Shaft Magnetic Encoder - EM20B Series


Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃