Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-7596
- Mfr. Part No.:
- EC12E24204A8
- Manufacturer:
- Alps Alpine
This image is representative of the product range
Subtotal (1 tray of 120 units)*
MYR666.96
FREE delivery for orders over RM 500.00
In Stock
- Plus 120 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 120 + | MYR5.558 | MYR666.96 |
*price indicative
- RS Stock No.:
- 172-7596
- Mfr. Part No.:
- EC12E24204A8
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 20mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Mounting Hole Diameter | 1 mm, 2.1 x 2 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 20mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1 mm, 2.1 x 2 mm | ||
- COO (Country of Origin):
- JP
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
