- RS Stock No.:
- 921-0234
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 921-0234
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCX PCB Mount Jacks
From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX PCB mount jacks have either nickel plated or gold plated brass bodies and gold plated beryllium contacts. This high-quality range of MCX connectors are designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 30% smaller in size making them ideal for space critical applications. Typical applications would include mobile telecommunication and GPS markets. The PCB mount jacks have a 6mm flange and are available in both straight and right angled versions.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-Pull |