ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 400 A

Subtotal (1 unit)*

MYR15,091.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,091.01

*price indicative

RS Stock No.:
250-4082
Mfr. Part No.:
1SDA054351R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

400 A

Rated AC Voltage

690 V ac

Standards/Approvals

IEC 60947

Depth

103.5mm

Height

205mm

Width

140 mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC.

Width 140 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links