Better World

Schneider Electric, ComPact MCCB, Fixed Mount

Subtotal (1 unit)*

MYR731.59

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR731.59

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-0941
Mfr. Part No.:
LV429391
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV42

Mounting Style

Fixed

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
PL
This is a Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 30 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard.

Response time 50 ms
Auxiliary connection terminal screw terminal 0…1.5 mm²

MY - SEBundle - PDP

Related links