Schneider Electric, Compact MCCB 3P 16A, Breaking Capacity 16 kA

Subtotal (1 unit)*

MYR1,367.41

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,367.41

*price indicative

MY - SEBundle - PDP
RS Stock No.:
178-8085
Mfr. Part No.:
LV426150
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

16A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Length

81mm

Width

80mm

Depth

137mm

Break Time

Time Delay

Circuit Breaker Type

MCCB

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type D

Mounting Hole Diameter

4.5mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 16a 3p 16ka At 380/415v Compression Lug

Related links