Better World
Schneider Electric, ComPact, MN Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7851
- Mfr. Part No.:
- LV426807
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,295.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,295.89 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7851
- Mfr. Part No.:
- LV426807
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | MN | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 480 V | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series MN | ||
Mount Type Clip-on | ||
Rated AC Voltage 480 V | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Undervoltage release (spring) MN - 440...480 V AC 60Hz

