Better World
Schneider Electric, Compact MCCB 4P 160A, Clip-On
- RS Stock No.:
- 178-7836
- Mfr. Part No.:
- LV426612
- Manufacturer:
- Schneider Electric
Price Each**
MYR2,843.51
Temporarily out of stock - back order for despatch 13/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,843.51 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric Clip-On
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Clip-On
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount