Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

MYR45,844.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45,844.39

*price indicative

RS Stock No.:
250-194
Mfr. Part No.:
3VA6580-5KT46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Height

328mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide superior protection for electrical systems ensuring reliability and safety in demanding conditions. Suitable for high capacity applications this model offers robust features such as an adjustable overload protection function and flexible short circuit response. It integrates advanced communication capabilities to enhance operational efficiency and monitor system performance. With its durability and ample service life this circuit breaker effectively meets both operational and regulatory standards making it an essential component for industrial setups.

Allows for customizable response values enhancing operational flexibility

Provides ground fault monitoring to enhance safety measures

Designed for ease of installation with accessible front connections

high short circuit breaking capacity to protect electrical infrastructure

Equipped with a protection class of IP40 which ensuring suitability for various installations

Supports a broad range of operating temperatures for versatility

Related links