Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-086
- Mfr. Part No.:
- 3VA6560-7KT46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR45,898.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45,898.71 |
*price indicative
- RS Stock No.:
- 250-086
- Mfr. Part No.:
- 3VA6560-7KT46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Height | 328mm | |
| Width | 280 mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Height 328mm | ||
Width 280 mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker delivers exceptional performance in safeguarding electrical circuits. Designed with the LSI G alarm feature this product ensures reliable overload and short circuit protection while maintaining high operational standards. It boasts a robust construction suitable for demanding conditions ensuring optimal functionality at varied temperatures.
Enhanced communication function for seamless integration
Comprehensive short circuit current breaking capacity at multiple voltages
Environmental protection class IP40 for durability in diverse settings
Mechanical service life rated for 10000 operating cycles
Adjustable current response values for tailored operational needs
Suitable for a wide range of ambient temperatures promoting versatility
