Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-077
- Mfr. Part No.:
- 3VA6580-7KT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR53,503.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53,503.23 |
*price indicative
- RS Stock No.:
- 250-077
- Mfr. Part No.:
- 3VA6580-7KT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, IEC 81346-2, EAC, DNV, CE, ABS | |
| Depth | 120mm | |
| Width | 280 mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Standards/Approvals UL, UKCA, RoHS, RCM, IEC 81346-2, EAC, DNV, CE, ABS | ||
Depth 120mm | ||
Width 280 mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker designed for robust and reliable circuit protection. This product offers advanced features tailored for diverse applications ensuring safety and performance in various electrical environments. With its 800 A operating current and impressive breaking capacity it effectively safeguards against overloads and short circuits. This circuit breaker is ideal for industrial and commercial use providing essential protection while optimizing system efficiency.
Front connection for easy electrical connection optimizing accessibility
Offers mechanical service life of up to 10000 operating cycles for extended durability
Protection class IP40 provides a significant safeguard against dust and moisture
Lower power loss translates to higher energy efficiency throughout its lifecycle
Ability to monitor ground faults effectively enhancing operational safety
Supports a comprehensive range of ambient temperatures during operation
