Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 250-010
- Mfr. Part No.:
- 3VA6560-6KL32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR32,971.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,971.03 |
*price indicative
- RS Stock No.:
- 250-010
- Mfr. Part No.:
- 3VA6560-6KL32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker embodies cutting edge technology and exceptional reliability, making it perfect for a wide range of applications. Boasting a mechanical service life of 10,000 operating cycles, this product guarantees durability while also offering advanced overload protection up to 600 A. Its sophisticated communication functionality facilitates monitoring and management, providing peace of mind for industrial and commercial installations alike. This circuit breaker not only upholds stringent safety standards but also enhances operational efficiencies, embodying excellence for professionals seeking reliable power distribution solutions.
Provides comprehensive protection against overload and short circuit conditions
Equipped with advanced communication functions for efficient management
Compact design allows for versatile installation in limited spaces
IP40 protection class guards against dust and moisture ingress
Wide operational temperature range accommodates various environmental conditions
Simple integration into existing electrical systems with front connection
Offers flexibility through adjustable response settings for tailored protection
Equipped with advanced communication functions for efficient management
Compact design allows for versatile installation in limited spaces
IP40 protection class guards against dust and moisture ingress
Wide operational temperature range accommodates various environmental conditions
Simple integration into existing electrical systems with front connection
Offers flexibility through adjustable response settings for tailored protection
