Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR35,849.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,849.88

*price indicative

RS Stock No.:
249-608
Mfr. Part No.:
3VA6560-7KT32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600 A

Breaking Capacity

100kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210 mm

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers robust performance with advanced protection features making it ideal for safeguarding your electrical installations. The circuit breaker is designed with the latest UL and IEC standards in mind ensuring high reliability and operational safety. With a breaking capacity class of C it effectively manages overloads and short circuit conditions providing peace of mind for users. The integration of the ETU856 overcurrent release allows for a tailored response to varying load conditions ensuring both adaptability and efficiency in operations.

Designed with a mechanical service life of up to 10000 operating cycles

Offers ground fault monitoring to enhance safety

Includes adjustable parameters for fine tuning current response settings

Presents a compact design with IP40 protection for improved durability

Provides versatile connections for main current circuits accommodating various setups

Maintains low power loss for increased energy efficiency

Related links

Recently viewed