Siemens, SENTRON MCCB 3P 600A, Breaking Capacity 35 kA, Fixed Mount
- RS Stock No.:
- 249-342
- Mfr. Part No.:
- 3VA6560-5JQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR30,906.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,906.94 |
*price indicative
- RS Stock No.:
- 249-342
- Mfr. Part No.:
- 3VA6560-5JQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of protection and reliability for modern electrical systems. Designed to safeguard against overload and short circuit conditions it combines robust construction with advanced technology to ensure operational safety in demanding environments. This circuit breaker features a breaking capacity of up to 35 kA at 480 V making it suitable for heavy duty applications. The device supports a variety of adjustable response current settings allowing for tailored operational parameters that meet specific load requirements.
Equipped with LSIG protection functions for enhanced safety
Offers high breaking capacity to handle significant fault currents
Compatible with various conductor sizes for flexibility in installations
Mechanical service life of up to 10000 operating cycles
Designed for easy front connection for efficient wiring
Offers high breaking capacity to handle significant fault currents
Compatible with various conductor sizes for flexibility in installations
Mechanical service life of up to 10000 operating cycles
Designed for easy front connection for efficient wiring
