Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-228
- Mfr. Part No.:
- 3VA6610-5KL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR41,987.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,987.81 |
*price indicative
- RS Stock No.:
- 249-228
- Mfr. Part No.:
- 3VA6610-5KL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL, VDE, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS, UKCA | |
| Width | 210 mm | |
| Tripping Characteristics | Overload Protection, Line protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL, VDE, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS, UKCA | ||
Width 210 mm | ||
Tripping Characteristics Overload Protection, Line protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker combines robust protection with intelligent features, making it an essential component for modern electrical systems. Designed to handle significant operational currents, this circuit breaker boasts remarkable short-circuit protection, ensuring reliability even in demanding conditions.
Compact design facilitating easy installation in space constrained environments
Environmental resilience rated for extreme temperatures ensuring reliable performance
Communication functionalities enabling integration into smart electrical systems
IP40 protection class ensures suitability for diverse operational settings
