Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA, Cable

Subtotal (1 unit)*

MYR71,699.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71,699.76

*price indicative

RS Stock No.:
249-172
Mfr. Part No.:
3VA6610-6JQ46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

1 kA

Breaking Capacity

65kA

Mount Type

Cable

Rated AC Voltage

690 V ac

Terminal Type

Circular Conductor

Depth

120mm

Standards/Approvals

VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL

Height

328mm

Width

280 mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breakers is designed for optimal safety and efficiency in electrical systems. With a robust 4-pole configuration, it caters to a variety of applications, ensuring reliable line protection. This state-of-the-art device not only boasts a remarkable breaking capacity but also integrates advanced protection features including overload and ground-fault monitoring.

User friendly design facilitates straightforward installation

Comprehensive overload and short circuit protection

Versatile compatibility with a wide range of conductor sizes

Meets global standards for safety and reliability

Related links