Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA

Subtotal (1 unit)*

MYR50,787.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50,787.33

*price indicative

RS Stock No.:
249-153
Mfr. Part No.:
3VA6610-7KT32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Terminal Type

Nut Keeper Kit On Both End

Height

328mm

Standards/Approvals

CE, IEC 60947, UKCA, UL, UL 489

Depth

120mm

Width

210 mm

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker represents a sophisticated integration of reliability and advanced engineering suited for modern electrical systems. By combining robust performance with flexible design, this product is engineered for optimal protection in demanding environments.

Compact dimensions facilitate flexible installation in various spaces

High insulation voltage rating promotes compatibility with diverse systems

Environmental protection class IP40 ensures resilience against dust ingress

Wide operating temperature range supports versatile deployment

Related links

Recently viewed