Siemens, Sentron MCCB Molded Case Circuit Breaker 3P 1kA, Breaking Capacity 35 kA, Cable Mount
- RS Stock No.:
- 249-124
- Mfr. Part No.:
- 3VA6610-6JT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR53,720.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53,720.50 |
*price indicative
- RS Stock No.:
- 249-124
- Mfr. Part No.:
- 3VA6610-6JT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Mounting Style | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
Mounting Style Cable Mount | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered for robust protection in a range of industrial applications. Boasting an impressive breaking capacity of 65 kA at 480 V in a compact design, this Circuit breaker is ideal for demanding environments.
Includes neutral conductor protection to enhance safety measures
Compact design allows for easy installation and integration
Mechanical service life rated for up to 10 000 operating cycles
Environmental tolerances support a wide range of operating conditions
Compact design allows for easy installation and integration
Mechanical service life rated for up to 10 000 operating cycles
Environmental tolerances support a wide range of operating conditions
