- RS Stock No.:
- 864-4352
- Mfr. Part No.:
- 242405 PLSM-C16/2-MW
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 864-4352
- Mfr. Part No.:
- 242405 PLSM-C16/2-MW
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Product Details
Eaton MCB, 4kV Rated Impulse Withstand Voltage, 50/60Hz Frequency - PLSM Series - 242405 PLSM-C16/2-MW
Take the sting out of electrical faults with this MCB from Eaton. It has a 16A current rating, so handles medium-duty to heavy-duty applications, and is just 35mm wide. That means you get powerhouse performance in a small package that slips neatly into setups where space is limited. The unit has a thermal-magnetic tripping mechanism, so you can rely on it to cut power to your circuit when a short circuit or overload takes place, minimising the risk of fire outbreaks and electric shocks. Use this breaker to protect everyday appliances in your home or office.
Features & Benefits
• Cable and busbar compatible to suit your circuit design needs
• DIN rail mounting is simple and doesn't need tools, saving time and effort
• Red and green indicators for easy identification of contact position
• Can accommodate a 125A gL fuse for additional short-circuit protection
• DIN rail mounting is simple and doesn't need tools, saving time and effort
• Red and green indicators for easy identification of contact position
• Can accommodate a 125A gL fuse for additional short-circuit protection
How durable is this MCB?
This MCB has a mechanical endurance of more than 20,000 operating cycles, so you can rest assured it'll stand the test of time, even in harsh settings.
Note
Eaton formerly known as Moeller
Moeller — circuit breaker
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 16A |
Tripping Characteristics | Type C |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | Eaton Moeller |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 35mm |
Mounting Style | DIN Rail Mount |
Depth | 75mm |