- RS Stock No.:
- 825-5914
- Mfr. Part No.:
- P1MB4PB06
- Manufacturer:
- Lovato
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Schneider Electric Acti 9 iC60H MCB, 4P, 6A Curve B, 440V AC, 220 → 250V DC, 10 kA Breaking Capacity
- RS Stock No.
- 791-3247
Price Each
MYR1,131.54
- RS Stock No.:
- 825-5914
- Mfr. Part No.:
- P1MB4PB06
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
P1MB MCBs 4P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 6A |
Tripping Characteristics | Type B |
Rated AC Voltage | 230 V, 400V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | ModuLo |
Series | P1MB |
Length | 86.5mm |
Width | 72mm |
Depth | 79.52mm |