- RS Stock No.:
- 776-8882
- Mfr. Part No.:
- A9K24420
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 776-8882
- Mfr. Part No.:
- A9K24420
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Acti9 iK60N MCBs
iK60N circuit breakers ensure protection of low voltage electrical installations
This range consists of circuit breakers rated 1 A to 63 A
This range consists of circuit breakers rated 1 A to 63 A
Available 1P, 1P+N, 2P, 3P or 4P
Instantaneous tripping curves type B or C
Accordant with IEC/EN 60898-1
Instantaneous tripping curves type B or C
Accordant with IEC/EN 60898-1
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Current Rating | 20A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 6000 A |
Range | Acti 9 |
Series | iK60N |
Width | 72mm |
Mounting Style | DIN Rail Mount |