Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P, 4A Curve C, 440V AC, 250V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 776-3317
- Mfr. Part No.:
- A9F84404
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 776-3317
- Mfr. Part No.:
- A9F84404
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.
Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.
Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.
4P (number of protected poles).
Nominal currents ranging from 1 to 63 Amps.
Full compatibility with Acti 9 RCDs and MCCBs.
Operating voltage up to 440 V ac, insulation voltage 500 V.
Additional add-on earth leakage protection devices are available. This offers you better continuity of service.
Schneider Green Premium classed product.
Protection ratings & Safety features (See datasheet for further details) -
IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.
Pollution degree level of 3 conforming to EN/IEC 60947-2.
EN/IEC 60947-2 & EN/IEC 60898-1.
Operating temperature (for operation) -35 to 70 ° C.
Padlockable, providing extra protection.
Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.
Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.
4P (number of protected poles).
Nominal currents ranging from 1 to 63 Amps.
Full compatibility with Acti 9 RCDs and MCCBs.
Operating voltage up to 440 V ac, insulation voltage 500 V.
Additional add-on earth leakage protection devices are available. This offers you better continuity of service.
Schneider Green Premium classed product.
Protection ratings & Safety features (See datasheet for further details) -
IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.
Pollution degree level of 3 conforming to EN/IEC 60947-2.
EN/IEC 60947-2 & EN/IEC 60898-1.
Operating temperature (for operation) -35 to 70 ° C.
Padlockable, providing extra protection.
Applications -
DC current circuit protection / Motor circuit protection.
Polluted environments/networks.
Any circuit types within industrial/commercial buildings.
Polluted environments/networks.
Any circuit types within industrial/commercial buildings.
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 4A |
Tripping Characteristics | Type C |
Rated AC Voltage | 440V |
Rated DC Voltage | 250V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60H |
Length | 72mm |
Depth | 85mm |