Better World

Schneider Electric Acti 9 C60H-DC MCB, 1P, 20A Curve C, 250V DC, 20 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR175.30

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR175.30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
776-3177
Mfr. Part No.:
A9N61512
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Acti 9

Series

C60H-DC

Circuit Breaker Type

MCB

Width

73mm

Length

18mm

Mounting Style

DIN Rail Mount

Depth

81mm

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
CN

Schneider Electric Acti9 C60H-DC MCBs


This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.

Features & Benefits


• Tripping curves: C curve - Overcurrent protection for any type of application
• The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
• Suitable for isolation as defined in IEC / EN 60947-2
• Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit


Merlin Gerin – MCBs


Miniature Circuit Breakers; Contact Position indicated by switch levers
MY - SEBundle - PDP

Related links