Eaton MCB1P, 6A Curve C
- RS Stock No.:
- 667-0658
- Mfr. Part No.:
- 242200
- Manufacturer:
- Moeller
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-0658
- Mfr. Part No.:
- 242200
- Manufacturer:
- Moeller
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
| Brand | Moeller | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Moeller | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
PLSM Miniature Circuit Breakers
DIN rail mounting miniature circuit breakers available in single, double and triple pole with type C characteristics to standard IEC/EN 60898.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
Standards
IEC/EN 60898
Standards
IEC/EN 60898