- RS Stock No.:
- 667-0652
- Mfr. Part No.:
- 242202
- Manufacturer:
- Moeller
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 667-0652
- Mfr. Part No.:
- 242202
- Manufacturer:
- Moeller
Technical data sheets
Legislation and Compliance
Product Details
PLSM Miniature Circuit Breakers
DIN rail mounting miniature circuit breakers available in single, double and triple pole with type C characteristics to standard IEC/EN 60898.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
Standards
IEC/EN 60898
Standards
IEC/EN 60898
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 10A |
Tripping Characteristics | Type C |