- RS Stock No.:
- 620-3817
- Mfr. Part No.:
- 0 023 56
- Manufacturer:
- Legrand
Available for back order.
Added
Price Each
MYR564.70
Units | Per Unit |
1 - 4 | MYR564.70 |
5 - 9 | MYR548.88 |
10 + | MYR534.20 |
- RS Stock No.:
- 620-3817
- Mfr. Part No.:
- 0 023 56
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DX-IS switch-disconnectors
Positive contact indication.
Contact position actual status indicator:
- closed position or fault (red indicator)
- open position (green indicator) on handle
If a fault occurs on opening, the red position indicator indicates the defective pole and the handle is in the middle position.
Same auxiliaries as for DX circuit breakers.
Size: 2 modules.
Contact position actual status indicator:
- closed position or fault (red indicator)
- open position (green indicator) on handle
If a fault occurs on opening, the red position indicator indicates the defective pole and the handle is in the middle position.
Same auxiliaries as for DX circuit breakers.
Size: 2 modules.
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 40A |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Series | DX-IS |
Circuit Breaker Type | MCB |
Length | 94mm |
Width | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 74mm |