ABB S201M Circuit Breaker, 1+N, 16A Curve C, 230V AC, 60V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6389
- Distrelec Article No.:
- 303-11-505
- Mfr. Part No.:
- 2CDS271103R0164
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6389
- Distrelec Article No.:
- 303-11-505
- Mfr. Part No.:
- 2CDS271103R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1+N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA | |
| Series | S201M | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1+N | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 15 kA | ||
Series S201M | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide reliable and efficient electrical distribution for various applications. With its advanced technology and high-quality materials, this product ensures optimal performance and safety.
Offers seamless electrical distribution
High-quality materials for durability and longevity
Advanced technology for efficient operation
Ensures optimal performance and safety
Easy to install and maintain
Compact design for space-saving installation
High-quality materials for durability and longevity
Advanced technology for efficient operation
Ensures optimal performance and safety
Easy to install and maintain
Compact design for space-saving installation
Related links
- ABB S201M Circuit Breaker 6A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M S201M Circuit Breaker 2A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S201M MCB 500mA Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M S201M Circuit Breaker 2A Curve C 110V DC, 10 kA Breaking Capacity
- ABB S201 Circuit Breaker 16A Curve C 110V DC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB 16A Curve C 60V DC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 8A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 50A Curve C 60V DC, 15 kA Breaking Capacity
