ABB S201 Circuit Breaker, 1+N, 6A Curve B, 230V AC, 110V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6353
- Mfr. Part No.:
- 2CDS251103R0065
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
MYR2,156.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR431.39 | MYR2,156.95 |
*price indicative
- RS Stock No.:
- 287-6353
- Mfr. Part No.:
- 2CDS251103R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 110V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | S201 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1+N | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 110V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series S201 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a versatile and reliable product designed to meet the needs of various applications. With its high-quality construction and advanced technology, this product is a must-have for any electrical system.
High-quality construction for durability and longevity
Advanced technology for superior performance
Easy to install and use for convenience and efficiency
Multiple safety features for peace of mind during operation
Compact design for space-saving installation
Advanced technology for superior performance
Easy to install and use for convenience and efficiency
Multiple safety features for peace of mind during operation
Compact design for space-saving installation
Related links
- ABB S201 Circuit Breaker 10A Curve B 110V DC, 10 kA Breaking Capacity
- ABB S201 Circuit Breaker 16A Curve C 110V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200M S201M Circuit Breaker 2A Curve C 110V DC, 10 kA Breaking Capacity
- ABB S201M Circuit Breaker 6A Curve C 60V DC, 15 kA Breaking Capacity
- Siemens SENTRON Fire Safety Circuit Breaker 6A Curve B, 230V AC
- Legrand DNX3 Circuit Breaker 6A Curve C 6 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB 6A Curve B 10 kA Breaking Capacity
- Siemens SENTRON 5SY7 MCB 6A Curve B 72V DC, 5 kA Breaking Capacity
