Eaton PKZ Circuit Breaker, 3P, 30A, 900V AC, 0 kA Breaking Capacity
- RS Stock No.:
- 273-6433
- Mfr. Part No.:
- 120939 PKZ-SOL30
- Manufacturer:
- Eaton
Price Each**
MYR822.85
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR822.85 |
**price indicative
Related links
- Eaton PKZ Circuit Breaker 12A, 900V AC
- Eaton PKZ Circuit Breaker 20A, 900V AC
- Eaton xEffect MCB 30A Curve C 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4 MCB 30A Curve C, 14 kA Breaking Capacity
- Siemens Breaking Capacity 7 kA, Fixed Mount
- ABB SU200 M MCB 30A 400V AC, 15 kA Breaking Capacity
- ABB SU200 M MCB 30A Curve C 15 kA Breaking Capacity
- ABB SU200 M MCB 30A Curve K 15 kA Breaking Capacity