ABB S200C Series MCB, 20A Current Rating, DIN Rail Mounting Style - 2CDS252280R0205
This miniature circuit breaker (MCB) by ABB is a reliable solution for electrical circuit protection. With a current rating of 20A and tripping characteristics of Type B, this MCB offers efficient protection in case of overloads and short-circuits. Its DIN rail mounting style and compact design make it suitable for various applications in residential, commercial, and industrial settings.
Features & Benefits
• Breaking capacity of 6 kA for optimal safety • Toggle switch for reset actuation • Compact size with dimensions of 70mm x 18mm x 70mm • Easy installation with DIN rail mounting • Type B tripping characteristics for effective circuit protection
Applications
• Ideal for use in residential electrical panels • Suitable for commercial building distribution boards • Recommended for industrial machinery protection systems • Can be used in marine and traction environments
Can this MCB be used in a marine environment?
Yes, the S202C-B20 MCB is suitable for marine applications.
Will this MCB trip in case of short-circuits?
Yes, the Type B Tripping Characteristics ensure effective protection during short-circuits.
Is the DIN Rail Mounting system easy to install?
Yes, the MCB can be easily installed using the DIN Rail Mounting style.
Can the MCB be reset manually?
Yes, the reset actuator type is a toggle switch for easy manual resetting.
Is this MCB suitable for use in industrial machinery?
Yes, the S202C-B20 MCB is recommended for industrial machinery protection systems.