Merlin Gerin 2 Pole Type C Residual Current Circuit Breaker, 16A D'clic

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

1P+N D'clic XE circuit breakers

Range of plug-in circuit breakers for assembly on Distri'clic XE splitters.
Control and protection of single-phase circuits downstream of the connecting circuit breaker, for "blue tariff".
Standard C graph.
The magnetic circuit breakers work between 5 and 10In.
Supply voltage 230Vac.
Breaking capacity 3kA according to EN 60989.

Standards

NF EN 60898

Standards

NF EN 60898

18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 119.10
units
Per unit
1 +
MYR119.10
Related Products
ID'clic differential plug-in switches, protected against inadvertent tripping. ...
Description:
ID'clic differential plug-in switches, protected against inadvertent tripping. Used only with Distri'clic XE splitters;Used for protection of "blue tariff" installations. Supply voltage 230 Vac.Standard AC graphs, A for detecting default current with continuous components or Asi for improved immunity.
Assembly comprising a two-pole differential switch and a ...
Description:
Assembly comprising a two-pole differential switch and a reset for start-up control and protection.The integrated reset automatically resets the differential switch, but only after checking the insulation of the downstream circuit.This device can be deactivated when people are present in ...
The ABB F200 RCCB Series provide ground fault ...
Description:
The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ...
RCBO's : DIN rail mounting with an operating ...
Description:
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz. Compact AC DIN rail mount 2 and 4 Pole RCCB’sProtects against the effects of sinusoidal alternating earth fault ...