ABB S800C MCB, 3P, 20A Curve C, 240V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-144
- Mfr. Part No.:
- 2CCS883001R0204
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-144
- Mfr. Part No.:
- 2CCS883001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Series | S800C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Series S800C | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB is designed to enhance your electrical systems. With advanced features and reliable performance, this MCB is the perfect choice for various applications. Whether you need to improve efficiency or ensure safety, this MCB has you covered.
Efficient and reliable performance
Enhances electrical systems
Advanced technology for improved functionality
Durable construction for long-lasting use
Easy to install and maintain
Enhances electrical systems
Advanced technology for improved functionality
Durable construction for long-lasting use
Easy to install and maintain
