ABB S801S MCB, 1P, 6A Curve B, 240V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-545
- Mfr. Part No.:
- 2CCS861001R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR755.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR755.34 |
*price indicative
- RS Stock No.:
- 140-545
- Mfr. Part No.:
- 2CCS861001R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Series | S801S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Series S801S | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit breaker is a 1 pole High Performance Circuit breaker with B characteristic, with cage terminal and a rated current of 6 A. It is a current limiting device with a maximum breaking capacity of 50kA at 240/415V. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism and the electromechanic tripping mechanism.
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
IEC/EN 60947-2 and IEC/EN 60898-1 certified
Related links
- ABB S801S MCB 6A Curve C 50 kA Breaking Capacity
- ABB S801S MCB 8A Curve D 50 kA Breaking Capacity
- ABB S801S MCB 8A Curve K 50 kA Breaking Capacity
- ABB S800S MCB 6A Curve B 50 kA Breaking Capacity
- ABB S800S MCB 6A Curve B 50 kA Breaking Capacity
- ABB S800S MCB 8A Curve B 50 kA Breaking Capacity
- ABB S800S MCB 40A Curve B 50 kA Breaking Capacity
- ABB S800S MCB 32A Curve B 50 kA Breaking Capacity
