- RS Stock No.:
- 631-3431
- Mfr. Part No.:
- ICB-97GHD
- Manufacturer:
- Sunhayato
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR82.98
Units | Per Unit |
1 - 19 | MYR82.98 |
20 - 49 | MYR81.82 |
50 + | MYR80.93 |
- RS Stock No.:
- 631-3431
- Mfr. Part No.:
- ICB-97GHD
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 138 x 95 x 1.6mm |
Length | 138mm |
Width | 95mm |
Thickness | 1.6mm |
Base Material | CEM3 |
Hole Diameter | 1mm |