Roth Elektronik Single Sided Matrix Board With 38 x 85 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm
- RS Stock No.:
- 607-7028
- Mfr. Part No.:
- RE210-S2
- Manufacturer:
- Roth Elektronik
Available for back order.
Price Each
MYR50.10
Units | Per Unit |
1 - 9 | MYR50.10 |
10 - 19 | MYR49.11 |
20 - 49 | MYR48.33 |
50 + | MYR46.27 |
- RS Stock No.:
- 607-7028
- Mfr. Part No.:
- RE210-S2
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
RE210-S1 / S2 / S3 laboratory cards
Laboratory cards made from CEM3, 1.5 mm
Hot tin-plated (HAL lead-free)
Hot tin-plated (HAL lead-free)
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Sides | 1 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 220 x 100 x 1.5mm |
Length | 220mm |
Width | 100mm |
Thickness | 1.5mm |
Base Material | CEM3 |
Hole Diameter | 1mm |
Hole Layout | 38 x 85 |
Copper Thickness | 35µm |