Rademacher Single Sided Matrix Board FR2 1mm Holes, 2.54mm Pitch, 200X100mm
- RS Stock No.:
- 283-6185
- Distrelec Article No.:
- 300-64-200
- Mfr. Part No.:
- VK811-6
- Manufacturer:
- Rademacher
Subtotal (1 unit)**
MYR38.86
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR38.86 |
**price indicative
- RS Stock No.:
- 283-6185
- Distrelec Article No.:
- 300-64-200
- Mfr. Part No.:
- VK811-6
- Manufacturer:
- Rademacher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rademacher | |
Number of Sides | 1 | |
Hole Pitch | 2.54mm | |
Dimensions | 200X100mm | |
Length | 200mm | |
Width | 100mm | |
Hole Diameter | 1mm | |
FR Material Grade | FR2 | |
Select all | ||
---|---|---|
Brand Rademacher | ||
Number of Sides 1 | ||
Hole Pitch 2.54mm | ||
Dimensions 200X100mm | ||
Length 200mm | ||
Width 100mm | ||
Hole Diameter 1mm | ||
FR Material Grade FR2 | ||
Related links
- Sunhayato Single Sided Matrix Board FR2 1mm Holes 72 x 47 x 1.6mm
- Sunhayato Single Sided Matrix Board FR2 1mm Holes 95 x 72 x 1.6mm
- CIF Single Sided Matrix Board FR4 1mm Holes 160 x 200mm
- CIF Single Sided Matrix Board FR4 1mm Holes 160 x 100 x 1.6mm
- CIF Single Sided Matrix Board FR4 1mm Holes 300 x 160 x 1.6mm
- CIF Single Sided Matrix Board FR4 1mm Holes 200 x 100 x 1.6mm
- Sunhayato Single Sided Matrix Board FR4 1mm Holes 232 x 137 x 1.6mm
- RS PRO Single Sided Matrix Board FR2 1.02mm Holes 220 x 100mm