Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Wall Plugs, Fixings & Anchors
Masonry Bolts & Anchors
DeWALT Bright Zinc Plated Masonry Anchor M12 x 150mm, 19mm Fixing Hole
RS Stock No.:
189-3147
Mfr. Part No.:
DFM111019P
Manufacturer:
DeWALT
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
189-3147
Mfr. Part No.:
DFM111019P
Manufacturer:
DeWALT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Fasteners Selection Guide 56 Pages
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Single piece clip design for consistent performance in
high and low strength concrete
Torque-controlled expansion anchor offers immediate loading
Carbon steel with minimum 5μm zinc coating
Attribute
Value
Thread Size
M12
Type
Wall Anchor
Length
150mm
Fixing Hole Diameter
19mm
Maximum Fixing Thickness
75mm
Material
Bright Zinc Plated