- RS Stock No.:
- 131-1980
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 131-1980
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
There is no electrolytic corrosion factor associated with these products.
Specifications
Attribute | Value |
---|---|
Backing Material | Aluminium Foil |
Adhesive Material | Acrylic |
Width | 50mm |
Length | 25m |
Thickness | 0.09mm |
Colour | Silver |