Tesa 4150 Brown Masking Tape
- RS Stock No.:
- 652-843
- Mfr. Part No.:
- 04150-00010-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR201.64
FREE delivery for orders over RM 500.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.64 |
*price indicative
- RS Stock No.:
- 652-843
- Mfr. Part No.:
- 04150-00010-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Adhesive Material | Acrylic | |
| Model Number | 4150 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Adhesive Material Acrylic | ||
Model Number 4150 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape features a durable PVC backing combined with an age-resistant acrylic adhesive. It offers reliable adhesion and clean removal, making it ideal for painting and surface protection tasks. The tape maintains performance over time, even in challenging conditions.
Easy to remove
PVC film backing material
PVC film backing material
Related links
- Tesa 4322 Brown Masking Tape
- Tesa 04331-00010-00 Beige Masking Tape 30mm x 50m
- Tesa 4319 Brown Masking Tape
- Tesa Brown Masking Tape 100mm x 50m
- Tesa 4341 Light Brown Masking Tape 50mm x 50m
- Tesa 4341 Light Brown Masking Tape 19mm x 50m
- Tesa 4341 Light Brown Masking Tape 38mm x 50m
- Tesa 4341 Light Brown Masking Tape 25mm x 50m
