Tesa 04163-00178-92 Black Masking Tape 15mm x 33m
- RS Stock No.:
- 646-877
- Mfr. Part No.:
- 04163-00178-92
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR42.95
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 113 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.95 |
*price indicative
- RS Stock No.:
- 646-877
- Mfr. Part No.:
- 04163-00178-92
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Soft PVC | |
| Adhesive Material | Acrylic | |
| Width | 15mm | |
| Length | 33m | |
| Model Number | 04163-00178-92 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Soft PVC | ||
Adhesive Material Acrylic | ||
Width 15mm | ||
Length 33m | ||
Model Number 04163-00178-92 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Premium Soft PVC Multipurpose Tape is a specially formulated soft PVC tape with good film flexibility and an UV- and weathering-stable acrylic adhesive. It is universally applicable, though it is exceptionally qualified for applications in electric installation work, repairing, splicing, or bundling. The PVC-backing makes for high durability strength, and the acrylic adhesive ensures a high adhesion to various surfaces.
Flame retardant
Flexible soft PVC backing for excellent conformability
Good adhesion to a wide variety of surfaces
It conforms to US safety standard 302
Flexible soft PVC backing for excellent conformability
Good adhesion to a wide variety of surfaces
It conforms to US safety standard 302
Related links
- Tesa 04163-00178-92 Black Masking Tape 15mm x 33m
- Tesa 04163-00178-92 Masking Tape 15mm x 33m
- Tesa 4163 White Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Blue Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Yellow Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Grey Soft PVC Electrical Insulation Tape, 15mm x 33m
- RS PRO Amber Masking Tape 15mm x 33m
- Advance Tapes AT30 Black Masking Tape 50mm x 33m
