Tesa 04843-00000-16 Orange Masking Tape 50mm x 33m
- RS Stock No.:
- 533-555
- Mfr. Part No.:
- 04843-00000-16
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR42.40
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR42.40 |
*price indicative
- RS Stock No.:
- 533-555
- Mfr. Part No.:
- 04843-00000-16
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | 04843-00000-16 | |
| Series | BNR 04843 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Width 50mm | ||
Length 33m | ||
Model Number 04843-00000-16 | ||
Series BNR 04843 | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Premium Plastering Tape offers high adhesion for demanding tasks like plastering, painting, gypsum, masonry, and stucco work. Its also suitable for sealing bags, heavy-duty wrapping, and various DIY projects. Designed for use at temperatures above 0°C, ensuring strong and reliable performance.
Outdoor applications
Good protection of smooth and slightly rough surfaces
Good protection of smooth and slightly rough surfaces
Related links
- Tesa 04843-00000-16 Orange Masking Tape 50mm x 33m
- Tesa 04843-00000-16 Orange Gaffer Duct Tape 50mm x 33m
- Advance Tapes AT6150 Orange Masking Tape 50mm x 33m
- RS PRO Orange Masking Tape 50mm x 33m
- Advance Tapes AT42 Orange Masking Tape 50mm x 33m
- Advance Tapes AT6000 Orange Masking Tape 50mm x 33m
- Tesa 04843-00006-15 Masking Tape 50mm x
- Tesa 4646 Transparent Masking Tape 50mm x 33m
