3M 6348 Blue Masking Tape 50.8mm x 10m
- RS Stock No.:
- 335-456
- Mfr. Part No.:
- 7100145502
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
MYR1,369.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,369.44 | MYR228.24 |
*price indicative
- RS Stock No.:
- 335-456
- Mfr. Part No.:
- 7100145502
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 50.8mm | |
| Length | 10m | |
| Model Number | 6348 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 50.8mm | ||
Length 10m | ||
Model Number 6348 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Perforated Trim Masking Tape features a rigid band along one edge that slips gently behind mouldings, lifting them slightly from the body. This tape allows paint to flow beneath the mouldings while masking their exteriors for a professional, finished paint job without removing or replacing the mouldings or rework for paint lines. Perforations allow you to tear the tape by hand and saving time.
Helps reduce replacement of existing mouldings and saving money
Perforations allow for hand tearing without tools
Perforations allow for hand tearing without tools
Related links
- 3M 1181 Conductive Copper Tape, 50.8mm x 16.5m
- 3M Amber Polyimide Film Electrical Tape, 50.8mm x 33m
- HellermannTyton 711-00307 Black Self Amalgamating Tape 50.8mm x 3m
- 3M Scotch Rubber Mastic Tape 2228 Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m
- 3M 8905 Blue Masking Tape 25.4mm x 66mm
- 3M SCOTCH 2090 Blue Masking Tape 18mm x 55m
- 3M 8991 Blue Masking Tape 25mm x 66m
- 3M 8905 Blue Masking Tape 2in x 65.83m
