Festo MHP1 series Metric M3 Sub Base for use with Valves, 197190

Subtotal (1 unit)*

MYR105.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.78

*price indicative

RS Stock No.:
288-7860
Mfr. Part No.:
MHP1-AS-2-M3-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

Metric M3

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197190

For Use With

Valves

COO (Country of Origin):
DE
The Festo Individual sub-base is designed to provide efficient pneumatic connections for various applications. With operating pressure ranging from -0.9 bar to 2 bar and moderate corrosion resistance, this sub-base ensures reliable performance in diverse industrial settings.

Operating pressure range from -0.9 bar to 2 bar for versatile usage
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
LABS (PWIS) conformity VDMA24364-B2-L ensuring quality standards
Ambient temperature range of 0°C to 50°C for reliable operation
Pneumatic connection port size M3 for easy installation

Related links