Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223

Subtotal (1 unit)*

MYR459.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR459.85

*price indicative

RS Stock No.:
288-7818
Mfr. Part No.:
MHA1-PR4-3-M3-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197223

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is designed to provide efficient and reliable control of compressed air in industrial automation applications. With a maximum of 4 valve positions, operating pressure of 0 bar to 8 bar, and low corrosion stress resistance, this manifold ensures optimal performance and longevity in various settings.

Can accommodate up to 4 valve positions for versatile control options
Operating pressure ranging from 0 bar to 8 bar ensures compatibility with different air pressure requirements
Constructed with wrought aluminium alloy for durability and resistance to corrosion
Lubricated operation possible, allowing for smooth functioning and maintenance
Low corrosion stress resistance ensures longevity and reliability in various environments

Related links