Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560943
- RS Stock No.:
- 279-5929
- Mfr. Part No.:
- VMPAL-EPL-KL33-IP40
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR254.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR254.90 |
*price indicative
- RS Stock No.:
- 279-5929
- Mfr. Part No.:
- VMPAL-EPL-KL33-IP40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 32 | |
| Manufacturer Series | VMPAL | |
| Type | End Plate | |
| Body Material | Aluminium | |
| For Use With | Valve Terminal MPA-L | |
| Model Number | 560943 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 32 | ||
Manufacturer Series VMPAL | ||
Type End Plate | ||
Body Material Aluminium | ||
For Use With Valve Terminal MPA-L | ||
Model Number 560943 | ||
- COO (Country of Origin):
- DE
The Festo End plate is an end component of the valve terminal for MPA-L.
RoHS-compliant
Very high corrosion stress
Very high corrosion stress
Related links
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560942
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560941
- Festo VMPAL series 8 station End Plate for use with Valve Terminal MPA-L, 570777
- Festo VMPAL series 25 station End Plate for use with Valve Terminal MPA-L, 560940
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 570783
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560939
- Festo VMPAL series 32 station M12 End Plate for use with Valve Terminal MPA-L, 575667
- Festo VMPAL series 24 station End Plate for use with Valve Terminal MPA-L, 560938
