SMC SYJ700 series 8 station G 1/4 Manifold

Stock information currently inaccessible
RS Stock No.:
237-3736
Mfr. Part No.:
SS3YJ7-21-08-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

8

Connection Port Thread

G 1/4

Manufacturer Series

SYJ700

Type

Internal Pilot Manifold

Body Material

Aluminium

Thread Size

1/4in

Thread Standard

G

COO (Country of Origin):
JP
The SMC SS3YJ7 series manifold is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. It increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs.

Body ported valve manifold
Maximum 8 stations available as standard
Manifold for internal pilot valve

Related links