SMC SY5000 series 4 station G Manifold
- RS Stock No.:
- 235-3433
- Mfr. Part No.:
- SS5Y5-42-04-C6F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR629.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR629.87 |
*price indicative
- RS Stock No.:
- 235-3433
- Mfr. Part No.:
- SS5Y5-42-04-C6F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manifold | |
| Number of Stations | 4 | |
| Port Size | G1 | |
| Connection Thread Standard | G | |
| Series | SY5000 | |
| Port Type | Push-in | |
| Sub Type | Type 42 Base Mounted | |
| Body Material | Aluminium | |
| Hazardous Area Certification | No | |
| Port Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manifold | ||
Number of Stations 4 | ||
Port Size G1 | ||
Connection Thread Standard G | ||
Series SY5000 | ||
Port Type Push-in | ||
Sub Type Type 42 Base Mounted | ||
Body Material Aluminium | ||
Hazardous Area Certification No | ||
Port Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC SS5Y5 manifold 42 base mount type. It has 4 valve stations. The maximum 20 stations available as standard.
Manifold for SY5000 Individual wiring
Maximum 20 stations available as standard
Valves individually wired
15 port sizes available
Related links
- SMC SY5000 series 10 station G Manifold
- SMC SY5000 series 3 station G Manifold
- SMC SY5000 series 3 station G Manifold Base, SS5Y5-42-03-C6F-Q
- SMC SS5Y5 series 4 station G Manifold, SS5Y5-41-04-C6F-Q
- SMC SY5000 series 8 station G Manifold Base, SS5Y5-41-08-C6F-Q
- SMC SY5000 series 5 station G Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 4 station G Rc, NPTF Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 6 station G Manifold Base, SS5Y5-41-06-C6F-Q
