SMC SY5000 series 5 station G Manifold

Subtotal (1 unit)*

MYR377.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR377.11

*price indicative

RS Stock No.:
235-3431
Mfr. Part No.:
SS5Y5-41-05-C8F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

5

Product Type

Manifold

Connection Thread Standard

G

Port Size

G1

Series

SY5000

Sub Type

Type 41 Base Mounted

Port Type

Push-in

Body Material

Aluminium

Hazardous Area Certification

No

Port Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC SS5Y5 manifold 41 base mount type. It has 5 valve stations. The maximum 20 stations available as standard.

Manifold for SY5000 Individual wiring

Maximum 20 stations available as standard

Valves individually wired

15 port sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy